Amphenol HM2G07 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM2G07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
