Amphenol HM2H07P109LF technical specifications.
| Depth | 15.55mm |
| Flammability Rating | UL94 V-0 |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2H07P109LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.