Amphenol HM2H07P130 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Millipacs |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HM2H07P130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.