Amphenol HM2H08P130 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 50 |
| Product Height (mm) | 13.45 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 125 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HM2H08P130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.