Amphenol HM2H09P119LF technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2H09P119LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.