Amphenol HM2H27P16 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 50 |
| Product Depth (mm) | 18.6 |
| Product Height (mm) | 25.4 |
| Type | MRV Shroud |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HM2H27P16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.