Amphenol HM2H67P109LF technical specifications.
| Depth | 15.55mm |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2H67P109LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.