Amphenol HM2H95P1TFLF technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 8 |
| Package Quantity | 1000 |
| Series | Millipacs |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HM2H95P1TFLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.