Amphenol HM2HN1P209LF technical specifications.
| Depth | 15.4mm |
| Length | 50mm |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2HN1P209LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.