
Right-angle board connector featuring 110 contacts across 5 rows with a 2mm pitch. This male receptacle offers a press-fit termination and a guide slot for secure mating. Constructed with bronze contacts plated in gold, it boasts a 1.5A current rating and a maximum operating temperature of 125°C. The component is lead-free, RoHS compliant, and rated for 750V AC, with a flammability rating of UL94 V-0.
Amphenol HM2J07PE5110N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 27.6mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 49.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| Width | 26.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2J07PE5110N9LF to view detailed technical specifications.
No datasheet is available for this part.