Amphenol HM2K00P1116 technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 1 |
| Number of Rows | 5 |
| Package Quantity | 64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM2K00P1116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.