Amphenol HM2K00P16 technical specifications.
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 55 |
| Package Quantity | 64 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Series | Millipacs® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM2K00P16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.