Amphenol HM2K31P1116 technical specifications.
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 55 |
| Package Quantity | 256 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Series | Millipacs® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM2K31P1116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.