Amphenol HM2LK0LF technical specifications.
| Depth | 4.8mm |
| Flammability Rating | UL94 V-0 |
| Length | 18.1mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Millipacs® |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2LK0LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.