110-position, 5-row backplane connector with 2mm pitch. Features straight, through-hole mounting with press-fit termination and gold-plated bronze contacts. Rated for 1.5A current and 750V voltage, operating from -55°C to 125°C. Housed in white, UL94 V-0 flammability rated material. Tray packaged.
Amphenol HM2P07PDH2F0N9LF technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P07PDH2F0N9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.