Amphenol HM2P07PDP171N9 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Rows | 5 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM2P07PDP171N9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.