Board connector featuring 110 contacts arranged in 5 rows with a 2mm pitch. This male, straight receptacle offers a press-fit termination and a 1.5A current rating. Constructed with bronze contacts plated in gold, it operates across a wide temperature range of -55°C to 125°C and supports up to 750V AC. The component boasts a UL94 V-0 flammability rating and a lead-free, RoHS-compliant design.
Amphenol HM2P07PDU1A1N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P07PDU1A1N9LF to view detailed technical specifications.
No datasheet is available for this part.