This 55-contact HDR hard metric backplane connector features a press-fit termination method and a straight body orientation. It is designed for through-hole mounting and can operate within a temperature range of -55 to 125°C. The connector has a maximum voltage rating of 750VAC and a maximum current rating of 1 amp per contact.
Amphenol HM2P09PD5115N9LF technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 55 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 750VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HM2P09PD5115N9LF to view detailed technical specifications.
No datasheet is available for this part.