Amphenol HM2P12PS60M4 technical specifications.
| Contact Material | Bronze |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 5 |
| Package Quantity | 96 |
| Packaging | Tray |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P12PS60M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.