Amphenol HM2P65PDA3N0N9LF technical specifications.
| Contact Material | Bronze |
| Depth | 15.4mm |
| Housing Color | White |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 125 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P65PDA3N0N9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.