Amphenol HM2P65PKP365GFLF technical specifications.
| Mount | Through Hole |
| Number of Contacts | 125 |
| Number of Rows | 5 |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P65PKP365GFLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.