
This 110-contact backplane connector features a 5-row design with a through-hole package type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 750V AC and 1.5A current. It is made with bronze contacts plated with gold and meets the UL94 V-0 flammability rating.
Amphenol HM2P66PD5111N9LLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Length | 43.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P66PD5111N9LLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.