Datasheets.com
Datasheets.com
Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole Tray
Amphenol

HM2P70PDE1U0N9LF

Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole Tray

Voltage Rating750V
Current Rating1.5A
MountingThrough Hole
Quick Jump:

Technical Specifications

Amphenol HM2P70PDE1U0N9LF technical specifications.

General

Contact Material
Bronze
Contact Plating
Gold
Current Rating
1.5A
Flammability Rating
UL94 V-0
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole
Number of Contacts
110
Number of Positions
110
Number of Rows
5
Package Quantity
48
Packaging
Tray
Pitch
0.079inch
RoHS Compliant
Yes
Series
Millipacs®
Termination
Press-Fit
Voltage Rating
750V

Compliance

RoHS
Compliant

Datasheet

Amphenol HM2P70PDE1U0N9LF Datasheet

Download the complete datasheet for Amphenol HM2P70PDE1U0N9LF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.