The HM2P87PD8110N9LF is a 176-position 8-row backplane connector from Amphenol. It features a contact material of bronze with a gold plating, and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for through-hole mounting and has a voltage rating of 500V AC. It is also RoHS compliant and has a flammability rating of UL94 V-0.
Amphenol HM2P87PD8110N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21.4mm |
| Flammability Rating | UL94 V-0 |
| Length | 49.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 176 |
| Number of Positions | 176 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P87PD8110N9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.