
Right angle board-to-board receptacle connector featuring 110 contacts across 5 rows with a 2mm pitch. This female connector utilizes press-fit termination and offers a current rating of 1.5A with a voltage rating of 500V AC. Constructed with bronze and copper alloy contacts plated in gold/GXT, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. The connector is lead-free and RoHS compliant, designed for through-hole mounting.
Amphenol HM2R01PA5108N9LF technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Depth | 20.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 49.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Millipacs |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| Width | 20.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2R01PA5108N9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.