
Amphenol HM2R03PA5100N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2R03PA5100N9LF to view detailed technical specifications.
No datasheet is available for this part.
