
Amphenol HM2R05PA5100N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 49.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2R05PA5100N9LF to view detailed technical specifications.
No datasheet is available for this part.
