110-position, 5-row female backplane connector featuring a 2mm pitch and right-angle orientation. This press-fit, through-hole mount connector utilizes bronze contacts with gold/GXT plating, rated for 1.5A current and 750V DC/AC voltage. Operating within a -55°C to 125°C temperature range, it meets UL94 V-0 flammability standards. Packaged in trays of 36 units.
Amphenol HM2R10PA5108N9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 49.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| DC Rated Voltage | 750V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM2R10PA5108N9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.