This terminal is a 55-position, 5-row through-hole connector with a current rating of 1.5A and a voltage rating of 500V. It features gold plating with a GXT finish and is RoHS compliant. The terminal is designed for operation between -55°C and 125°C and is packaged in a tray with 72 pieces. It has a pitch of 0.079inch and is terminated with a press-fit design.
Amphenol HM2R20PA5100L9LF technical specifications.
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2R20PA5100L9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.