Amphenol HM2R30PA5100N9LF technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 55 |
| Contact Gender | FEMALE |
| Manufacturer Series | HM2 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol HM2R30PA5100N9LF to view detailed technical specifications.
No datasheet is available for this part.