The HM2R30PA5101N9LF is a 55-position, 5-row through-hole backplane connector from Amphenol, featuring a contact material of bronze with gold plating, and a current rating of 1.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for use in high-reliability applications and is available in a package quantity of 72 pieces per tray. It is suitable for use in environments where a high level of electrical and mechanical performance is required.
Amphenol HM2R30PA5101N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2R30PA5101N9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.