Amphenol HM2R50PA5108N9LF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2R50PA5108N9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.