Quick Jump:
Technical Specifications
Amphenol HM2R67PA5100N9 technical specifications.
General
Max Operating Temperature
125
Min Operating Temperature
-55
Termination Type
PRESS FIT
Insulator Material
THERMOPLASTIC
Total Number of Contacts
95
Contact Gender
FEMALE
Reliability
COMMERCIAL
Manufacturer Series
HM2
Mounting Style
RIGHT ANGLE
Rated Current (Signal)
1.5
Dielectric Withstanding Voltage
750VAC
UL Flammability Code
94V-0
Number Of PCB Rows
5
Plating Thickness
31u
Number Of Connectors
ONE
Contact Finish Termination
TIN LEAD (2)
Mating Contact Row Spacing
0.079
Compliance
Eccn Code
EAR99
HTS Code
8536.69.40.40
REACH
Compliant
Military Spec
True
Datasheet
Amphenol HM2R67PA5100N9 Datasheet
Download the complete datasheet for Amphenol HM2R67PA5100N9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.