
110-position, 5-row right-angle receptacle backplane connector featuring 2mm pitch and press-fit termination. Contacts are constructed from bronze with gold/GXT plating, rated for 1.5A current and 500V AC/DC. Operating temperature range spans -55°C to 125°C, with a UL94 V-0 flammability rating. Through-hole mounting and a 20.3mm depth are standard.
Amphenol HM2R70PA5108N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Depth | 20.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Millipacs |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2R70PA5108N9LF to view detailed technical specifications.
No datasheet is available for this part.
