Amphenol HM2S01PE5101N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.25mm |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2S01PE5101N9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.