
125-position, 5-row female backplane connector with 2mm pitch. Features straight, through-hole mounting with press-fit termination. Offers a 1.5A current rating and 750V AC maximum voltage rating. Constructed with bronze contacts plated in gold (GXT) for enhanced conductivity. Operates across a wide temperature range of -55°C to 125°C and meets UL94 V-0 flammability standards.
Amphenol HM2S02PE5101N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 49.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2S02PE5101N9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.