Amphenol HM2S03PE5100N9LF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Rows | 5 |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2S03PE5100N9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.