
Female receptacle board connector featuring 110 contacts arranged in 5 rows with a 2mm pitch. This straight, press-fit terminal component offers a 1.5A current rating and a 500V voltage rating, with a maximum operating temperature of 125°C. Constructed with bronze contacts and gold GXT plating, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Amphenol HM2S10PE5101N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Depth | 12.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 49.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2S10PE5101N9LF to view detailed technical specifications.
No datasheet is available for this part.
