Amphenol HM2SC22A8LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Number of Positions | 22 |
| Number of Rows | 8 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Millipacs® |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2SC22A8LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.