Amphenol HM2SC22B technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 22 |
| Number of Rows | 5 |
| Package Quantity | 96 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Millipacs® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM2SC22B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.