Amphenol HMC-05BFFB-SR7001 technical specifications.
| Type | Circular Adapter |
| Contact Gender | SKT/SKT |
| Number of Contacts | 5/5 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | RCP/RCP |
| Number of Ports | 1/1 |
| Max Voltage Rating | 60V |
| Max Current Rating | 4A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol HMC-05BFFB-SR7001 to view detailed technical specifications.
No datasheet is available for this part.