This 5-pin circular adapter features a right-angle body orientation and screw termination method. It has a maximum operating temperature range of -40°C to 85°C. The adapter is rated for 60V and 4A. It is designed for cable mount applications.
Amphenol HMC-05BMMB-SR7001 technical specifications.
| Type | Circular Adapter |
| Contact Gender | PIN/PIN |
| Number of Contacts | 5/5 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | PL/PL |
| Number of Ports | 1/1 |
| Max Voltage Rating | 60V |
| Max Current Rating | 4A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol HMC-05BMMB-SR7001 to view detailed technical specifications.
No datasheet is available for this part.