This 22-position terminal block is designed for free hanging applications and features screwless termination. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The block is rated for 300V and 10A, and is available in bulk packaging. It is compliant with RoHS regulations and has a wire gauge range of 14AWG to 26AWG.
Amphenol HN22103000J0G technical specifications.
| Color | Orange |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HN22103000J0G to view detailed technical specifications.
No datasheet is available for this part.