This terminal block features 22 positions, 1 level, and a maximum current rating of 10A. It operates within a temperature range of -40°C to 115°C and is compatible with RoHS regulations. The block is available in bulk packaging with a pitch of 0.138inch and can accommodate wire gauges from 14AWG to 26AWG.
Amphenol HN22103200J0G technical specifications.
| Color | Orange |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HN22103200J0G to view detailed technical specifications.
No datasheet is available for this part.