Amphenol HNK-1216-24SD-Y144 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HNK-1216-24SD-Y144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.