Amphenol HP-7N technical specifications.
| Body Material | Nylon |
| Color | Natural, Black, White |
| Depth | 9.65mm |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HP-7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.