This circular adapter features a right angle body orientation and screw termination method. It has 5/5 pin/pin contacts and supports a maximum operating temperature of 85 degrees Celsius. The adapter is rated for a maximum voltage of 60V and a maximum current of 4A. It is designed for cable mount applications and has a minimum operating temperature of -40 degrees Celsius.
Amphenol HPC-05BMMB-SR7001 technical specifications.
| Type | Circular Adapter |
| Contact Gender | PIN/PIN |
| Number of Contacts | 5/5 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | PL/PL |
| Number of Ports | 1 |
| Max Voltage Rating | 60V |
| Max Current Rating | 4A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol HPC-05BMMB-SR7001 to view detailed technical specifications.
No datasheet is available for this part.