Amphenol HPT-3-M technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 16A |
| Max Voltage Rating | 250V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Amphenol HPT-3-M to view detailed technical specifications.
No datasheet is available for this part.