This 4-level, 15-position terminal block is rated for 10A and 300V. It features a through-hole mount and operates over a temperature range of -40°C to 115°C. The terminal block is made of brass and tin-plated, with a steel plating. It is RoHS compliant and available in bulk packaging.
Amphenol HS60108000J0G technical specifications.
| Color | Grey |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 4 |
| Number of Positions Per Level | 15 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HS60108000J0G to view detailed technical specifications.
No datasheet is available for this part.