Amphenol HSB-M4-03DM222X technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8.89mm |
| Gender | Male |
| Length | 34.92mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 750V |
| Number of Rows | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HSB-M4-03DM222X to view detailed technical specifications.
No datasheet is available for this part.